Filter Your Search
1 - 10 of 11 results
|
SB1080CTD
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SB1080CT
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 5 A | 850 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | e0 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | 8541.10.00.80 | |||||||
|
SB1080CT
Formosa Microsemi Co Ltd
|
Check for Price | Active | 5 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | ||||||||||||
|
SB1080CTC
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SB1080CT-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 5 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | ||||||||||||
|
SB1080CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | TO-220AB | TO-220AB, 3 PIN | 3 | 8541.10.00.80 | |||||||||
|
SB1080CT-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 2 | 150 °C | -65 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | 3 | 8541.10.00.80 | |||||
|
SB1080CT
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | unknown | EAR99 | TO-220AB | R-PSFM-T3 | 3 | 8541.10.00.80 | ||||||||||
|
SB1080CT
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 850 mV | RECTIFIER DIODE | NO | 80 V | SCHOTTKY | 150 A | 125 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | ||||||||||||||||||||||||||||||
|
SB1080CTA
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 |