Filter Your Search
1 - 10 of 10 results
|
SB16-45RMR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | e1 | TO-220AB | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SB16-45RM.MOD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | S-MSFM-P3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||
|
SB16-45RM.MODR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | e1 | TO-220AB | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SB16-45RM-QR-B
TT Electronics Resistors
|
Check for Price | No | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SB16-45RM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | S-MSFM-P3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||
|
SB16-45RMR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | e1 | TO-220AB | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | S-MSFM-P3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||
|
SB16-45RM.MODR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | e1 | TO-220AB | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | S-MSFM-P3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||
|
SB16-45RM-QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | S-MSFM-P3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||
|
SB16-45RM.MOD
TT Electronics Resistors
|
Check for Price | No | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SB16-45RM
TT Electronics Resistors
|
Check for Price | No | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 |