Filter Your Search
1 - 3 of 3 results
|
SB24AFC-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 500 mV | 100 µA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 40 V | R-PDSO-F2 | AEC-Q101; IEC-61249 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SMAF-C, 2 PIN | not_compliant | ||||||
|
SB24-A
Gulfsemi
|
Check for Price | Contact Manufacturer | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GULF SEMICONDUCTOR LTD | PLASTIC, SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||
|
SB24AFC_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 40 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SMAF-C, 2 PIN | not_compliant | PANJIT |