Filter Your Search
1 - 10 of 11 results
![]() |
SB3060CT
PanJit Semiconductor
|
Check for Price | Yes | Active | 25 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 275 A | 1 | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SB3060CT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 15 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 275 A | 1 | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SB3060CT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 15 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 275 A | 1 | R-PSFM-T3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SB3060CT_10001
PanJit Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | PAN JIT INTERNATIONAL INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
SB3060CT-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SB3060CT
Formosa Microsemi Co Ltd
|
Check for Price | Active | 15 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
SB3060CT_00001
PanJit Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | PAN JIT INTERNATIONAL INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
SB3060CT-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 15 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
MURSB3060C-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1.6 V | 35 ns | 5 µA | RECTIFIER DIODE | 600 V | 300 A | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||
|
SB3060CT
Won-Top Electronics Co Ltd
|
Check for Price | Active | 15 A | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e0 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 |