Filter Your Search
1 - 4 of 4 results
|
SB350S
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3 A | 740 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SB350S
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 740 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | O-PALF-W2 | e3 | DO-15 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SB350S-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | DO-15 | O-PALF-W2 | 2 | |||||
|
SB350S-TB
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 3 A | 740 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | O-PALF-W2 | e3 | DO-15 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 |