Filter Your Search
1 - 1 of 1 results
![]() |
SBAV70LT1G
onsemi
|
$0.0378 | Yes | Active | 100 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | 500 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi |