Filter Your Search
1 - 10 of 10 results
|
SBB-2089Z
RF Micro Devices Inc
|
$2.8367 | Yes | Yes | Transferred | 50 Ω | 12 dBm | 18.5 dB | YES | 850 MHz | WIDE BAND LOW POWER | GAAS | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | TO-243 | unknown | |||||
|
SBB2089ZSB
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | YES | BIPOLAR | 1 | 5 V | 98 mA | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | RF MICRO DEVICES INC | unknown | |||||||||||||||||
|
SBB2089Z
Qorvo
|
Check for Price | Yes | Not Recommended | 50 Ω | 24 dBm | 18.5 dB | YES | 850 MHz | WIDE BAND LOW POWER | GAAS | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | NICKEL PALLADIUM GOLD | QORVO INC | compliant | 5A991.G | Qorvo | |||||
|
SBB2089Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Not Recommended | 50 Ω | 24 dBm | 18.5 dB | YES | 850 MHz | WIDE BAND LOW POWER | GAAS | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | NICKEL PALLADIUM GOLD | RF MICRO DEVICES INC | TO-243 | compliant | 5A991.G | ||||
|
SBB2089ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 24 dBm | 18.5 dB | YES | 850 MHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | TO-243 | unknown | 5A991.G | 8542.33.00.01 | |||
|
SBB2089ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 24 dBm | 18.5 dB | YES | 850 MHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | TO-243 | unknown | 5A991.G | 8542.33.00.01 | |||
|
SBB2089ZSQ
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 24 dBm | 18.5 dB | YES | 850 MHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | NICKEL PALLADIUM GOLD | QORVO INC | TO-243 | compliant | 5A991.G | 8542.33.00.01 | ||||
|
SBB2089ZSR
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 24 dBm | 18.5 dB | YES | 850 MHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | NICKEL PALLADIUM GOLD | QORVO INC | TO-243 | compliant | 5A991.G | Qorvo | 8542.33.00.01 | |||
|
SBB2089ZSB
Qorvo
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | 1 | 5 V | 98 mA | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | QORVO INC | TO-243 | compliant | ||||||||||||||||
|
SBB-2089Z
Sirenza Microdevices
|
Check for Price | Yes | Transferred | 50 Ω | 12 dBm | 18.5 dB | YES | 850 MHz | WIDE BAND LOW POWER | GAAS | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | GREEN PACKAGE-3 | unknown |