Filter Your Search
1 - 2 of 2 results
|
SBL10L25-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 A | 550 mV | 800 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 25 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 240 A | 1 | 25 V | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||
|
SBL10L25-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 10 A | 550 mV | 800 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 25 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 240 A | 1 | 25 V | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | Vishay | TO-220AC | 3 | EAR99 | 8541.10.00.80 |