Filter Your Search
1 - 1 of 1 results
|
SBL5R051J
TE Connectivity
|
Check for Price | Yes | Active | 51 mΩ | 5 % | 5 W | 9825 | THROUGH HOLE MOUNT | Axial | 230 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE | 70 °C | NO | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | COPPER | WIRE | 800 µm | 33 mm | 6.4 mm | 25 mm | 6.4 mm | 25mm x 6.4mm x 6.4mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity |