Filter Your Search
1 - 7 of 7 results
|
SBLB25L20CT
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 12.5 A | 390 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 180 A | 1 | 150 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SBLB25L20CTHE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 12.5 A | 390 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN OVER NICKEL | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | D2PAK | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||
|
SBLB25L20CT-E3/31
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 12.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-3 | ||||||||||||||
|
SBLB25L20CT-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 12.5 A | 390 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay | ||||||||
|
SBLB25L20CTHE3/81
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 12.5 A | 390 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN OVER NICKEL | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | D2PAK | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||
|
SBLB25L20CT-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 12.5 A | 390 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | D2PAK | R-PSSO-G2 | 3 | 8541.10.00.80 | Vishay | |||
|
SBLB25L20CT-E3/81
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 12.5 A | 390 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN OVER NICKEL | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | D2PAK | R-PSSO-G2 | 3 | 8541.10.00.80 |