Filter Your Search
1 - 4 of 4 results
|
SBLF1030CT
General Instrument Corp
|
Check for Price | Obsolete | 10 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 175 A | 1 | Not Qualified | R-PSFM-T3 | 125 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GENERAL INSTRUMENT CORP | unknown | |||||||||||||
|
SBLF1030CT
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 550 mV | RECTIFIER DIODE | NO | 30 V | SCHOTTKY | 175 A | 125 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SBLF1030CTHE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 A | 550 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | Not Qualified | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | TO-220AB | R-PSFM-T3 | 3 | 8541.10.00.80 | ||||
|
SBLF1030CT-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 A | 550 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 125 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | TO-220AB | R-PSFM-T3 | 3 | 8541.10.00.80 |