Filter Your Search
1 - 2 of 2 results
|
SBR1545CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Not Recommended | 720 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 180 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | LEAD FREE, PLASTIC PACKAGE-3 | compliant | |||||||
|
SBR1545SD1-T
Diodes Incorporated
|
Check for Price | Yes | Active | 15 A | 580 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | DO-201AD | 2 | EAR99 | 8541.10.00.80 |