Filter Your Search
1 - 3 of 3 results
|
SBR20100CTE
Diodes Incorporated
|
Check for Price | No | Yes | Active | 10 A | 710 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 180 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 175 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | TO-262AA | R-PSIP-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SBR20100CTE-G
Diodes Incorporated
|
Check for Price | No | Yes | Active | 10 A | 710 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 180 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 175 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | TO-262AA | GREEN, PLASTIC, TO-262, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | |||||
|
HSBR20100CTE
HSMC Corporation
|
Check for Price | Obsolete | 10 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HSMC CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |