Filter Your Search
1 - 2 of 2 results
|
SBR3U60P5Q-7D
Diodes Incorporated
|
Check for Price | Yes | Active | 3 A | 600 mV | 60 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-F3 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | ||
|
SBR3U60P5Q-7
Diodes Incorporated
|
Check for Price | Yes | Active | 3 A | 600 mV | 60 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | R-PDSO-F3 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 |