Filter Your Search
1 - 4 of 4 results
|
SBR6F
Semtech Corporation
|
$39.9728 | Transferred | 1 A | 1.2 V | 250 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 1 | Not Qualified | R-PDIP-W4 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | DUAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SBR6F030-110DF
Sensitron Semiconductors
|
Check for Price | No | Active | 30 A | 1.7 V | 1000 ns | 2 µA | SILICON | 1.1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.1 kV | 6 | 150 A | 3 | 1 kV | R-XXFM-D5 | e0 | 175 °C | -55 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UNSPECIFIED | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | |||||||
|
SBR6F100-110DD
Sensitron Semiconductors
|
Check for Price | No | Active | 100 A | 1.4 V | 2.1 µs | 5 µA | 350 W | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.1 kV | 6 | LOW POWER LOSS, PD-CASE | 720 A | 3 | 1 kV | R-XUFM-X5 | e0 | 150 °C | -55 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | ||||||
|
SBR6F036F110DG
Sensitron Semiconductors
|
Check for Price | Yes | Active | 36 A | 1.7 V | 1.1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | 1.1 kV | 6 | 90 A | 3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | SENSITRON SEMICONDUCTOR | compliant | EAR99 |