Filter Your Search
1 - 2 of 2 results
|
SBRD8340T4G-VF01
onsemi
|
Check for Price | Yes | Not Recommended | 3 A | 700 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY POWER | 75 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369C | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||
|
SBRD8340T4G
onsemi
|
Check for Price | Yes | End Of Life | 3 A | 700 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY POWER | 75 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369C | not_compliant | EAR99 | 8541.10.00.80 | onsemi | DPAK (SINGLE GAUGE) TO-252 | 3 |