Filter Your Search
1 - 10 of 72 results
|
SBT-2500-1590
L3 Harris Narda-Miteq
|
Check for Price | Obsolete | 1.59 µm | 1.587 µm | 1.593 µm | 12 V | LASER DIODE | TRANSMITTER | 9/125, SMF | 5 mW | 16 V | 11 V | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 18.3 mm | 70.2 mm | 63.2 mm | MITEQ INC | unknown | ||
|
SBT-2500-1330
L-3 Narda Microwave - West
|
Check for Price | Obsolete | 1.33 µm | 1.327 µm | 1.333 µm | 12 V | LASER DIODE | TRANSMITTER | 9/125, SMF | 5 mW | 16 V | 11 V | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 18.3 mm | 70.2 mm | 63.2 mm | L-3 NARDA-MITEQ | unknown | ||
|
SBT-2500-1310
L3 Harris Narda-Miteq
|
Check for Price | Obsolete | 1.31 µm | 1.307 µm | 1.313 µm | 12 V | LASER DIODE | TRANSMITTER | 9/125, SMF | 5 mW | 16 V | 11 V | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 18.3 mm | 70.2 mm | 63.2 mm | MITEQ INC | unknown | ||
|
SBT-2500-50K-1370
L-3 Narda Microwave - West
|
Check for Price | Obsolete | 1.37 µm | 1.367 µm | 1.373 µm | 12 V | LASER DIODE | TRANSMITTER | 9/125, SMF | 5 mW | 16 V | 11 V | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 18.3 mm | 70.2 mm | 63.2 mm | L-3 NARDA-MITEQ | unknown | ||
|
SBT-2500-1370
L3 Harris Narda-Miteq
|
Check for Price | Obsolete | 1.37 µm | 1.367 µm | 1.373 µm | 12 V | LASER DIODE | TRANSMITTER | 9/125, SMF | 5 mW | 16 V | 11 V | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 18.3 mm | 70.2 mm | 63.2 mm | MITEQ INC | unknown | ||
|
SBT-2500-1370
L-3 Narda Microwave - West
|
Check for Price | Obsolete | 1.37 µm | 1.367 µm | 1.373 µm | 12 V | LASER DIODE | TRANSMITTER | 9/125, SMF | 5 mW | 16 V | 11 V | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 18.3 mm | 70.2 mm | 63.2 mm | L-3 NARDA-MITEQ | unknown | ||
|
SBT-2500-1410
L3 Harris Narda-Miteq
|
Check for Price | Obsolete | 1.41 µm | 1.407 µm | 1.413 µm | 12 V | LASER DIODE | TRANSMITTER | 9/125, SMF | 5 mW | 16 V | 11 V | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 18.3 mm | 70.2 mm | 63.2 mm | MITEQ INC | unknown | ||
|
SBT-2500-1530
L-3 Narda Microwave - West
|
Check for Price | Obsolete | 1.53 µm | 1.527 µm | 1.533 µm | 12 V | LASER DIODE | TRANSMITTER | 9/125, SMF | 5 mW | 16 V | 11 V | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 18.3 mm | 70.2 mm | 63.2 mm | L-3 NARDA-MITEQ | unknown | ||
|
SBT-2500-50K-1610
L3 Harris Narda-Miteq
|
Check for Price | Obsolete | 1.61 µm | 1.607 µm | 1.613 µm | 12 V | LASER DIODE | TRANSMITTER | 9/125, SMF | 5 mW | 16 V | 11 V | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 18.3 mm | 70.2 mm | 63.2 mm | MITEQ INC | unknown | ||
|
SBT-2500-1350
L-3 Narda Microwave - West
|
Check for Price | Obsolete | 1.35 µm | 1.347 µm | 1.353 µm | 12 V | LASER DIODE | TRANSMITTER | 9/125, SMF | 5 mW | 16 V | 11 V | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 18.3 mm | 70.2 mm | 63.2 mm | L-3 NARDA-MITEQ | unknown |