Filter Your Search
1 - 10 of 114 results
|
SSC53L-E3/9AT
Vishay Intertechnologies
|
$0.2668 | Yes | Active | 5 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | not_compliant | Vishay | |||||||||||||||||||||||||||||||||||||||||||||||
|
SSC53L-E3/57T
Vishay Intertechnologies
|
$0.2917 | Yes | Active | 5 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | not_compliant | Vishay | |||||||||||||||||||||||||||||||||||||||||||||||
|
SSC53L-M3/57T
Vishay Intertechnologies
|
$0.3641 | Yes | Active | 5 A | 450 mV | 700 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMC, 2 PIN | not_compliant | Vishay | |||||||||||||||||||||||||||||||||||||||||||||||
|
SSC53L-M3/9AT
Vishay Intertechnologies
|
$0.3641 | Yes | Active | 5 A | 450 mV | 700 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMC, 2 PIN | not_compliant | Vishay | |||||||||||||||||||||||||||||||||||||||||||||||
|
SC5371
Fairview Microwave Inc
|
$37.1604 | Active | 40 GHz | 165 °C | -65 °C | FAIRVIEW MICROWAVE INC | unknown | EAR99 | 8536.69.40.10 | 0.171 inch | 0.2 inch | 0.25 inch | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD | GENERAL PURPOSE | YES | GOLD | BERYLLIUM COPPER | SURFACE MOUNT | 1 | 1.25 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC5342
Fairview Microwave Inc
|
$55.8285 | Active | 18 GHz | FAIRVIEW MICROWAVE INC | unknown | EAR99 | 8536.69.40.10 | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD | GENERAL PURPOSE | NO | SURFACE MOUNT | 1.25 | NO | NO | NO | NO | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC5335
Fairview Microwave Inc
|
$71.3736 | Active | 18 GHz | e4 | FAIRVIEW MICROWAVE INC | unknown | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD | GENERAL PURPOSE | NO | SOLDER | NO | NO | NO | NO | GOLD | GOLD | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC5359
Fairview Microwave Inc
|
$93.0426 | Yes | Active | 18 GHz | e4 | FAIRVIEW MICROWAVE INC | ROHS COMPLIANT | compliant | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD | GENERAL PURPOSE | NO | SOLDER | NO | NO | NO | NO | NOT SPECIFIED | Gold (Au) | BERYLLIUM COPPER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC53FU-151
Bel Fuse
|
Check for Price | Yes | Obsolete | YES | 1 | 2 | SMT | BEL FUSE INC | CHIP | unknown | EAR99 | 8504.50.80.00 | 2020 | Open Frame | 2.04 Ω | 150 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.2 mm | 5.2 mm | 5.2 mm | 380 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | L BEND | 100 kHz | 20 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC53FU-270
Bel Fuse
|
Check for Price | Yes | Obsolete | YES | 1 | 2 | SMT | BEL FUSE INC | CHIP | unknown | EAR99 | 8504.50.80.00 | 2020 | Open Frame | 350 mΩ | 27 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.2 mm | 5.2 mm | 5.2 mm | 880 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | L BEND | 100 kHz | 20 % |