Filter Your Search
1 - 10 of 16 results
|
SC744110
Celduc Group
|
Check for Price | Obsolete | CELDUC RELAIS | unknown | 8541.40.95.00 | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||||
|
SC74HC595C
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Contact Manufacturer | 4.5 V | 155 ns | 1 | 8 | YES | TSSOP | 55 MHz | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | TSSOP, TSSOP16,.25 | ||||||||||||||||||
|
SC7422
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 2 | NO | DIP | 14 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.33.00.01 | EAR99 | AUDIO AMPLIFIER | |||||||||||||||||||||||||||
|
SC74HC595
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 4.5 V | 155 ns | 1 | 8 | NO | DIP | 55 MHz | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||||
|
SC74HC595D
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 4.5 V | 155 ns | 1 | 8 | YES | SSOP | 55 MHz | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | SSOP, SSOP16,.3 | |||||||||||||||||
|
SC7422S
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 2 | YES | SOP | 14 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.33.00.01 | EAR99 | AUDIO AMPLIFIER | |||||||||||||||||||||||||||
|
SC7461-100
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 1 | YES | SOP | CMOS | 5 V | 2 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -10 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | REMOTE CONTROL TRANSMITTER IC | INFRARED | |||||||||||||||||||||||||
|
SC7461-103
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 1 | YES | SOP | CMOS | 6 V | 1.8 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -10 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | REMOTE CONTROL TRANSMITTER IC | INFRARED | |||||||||||||||||||||||||
|
SC7461-104
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 1 | YES | SOP | CMOS | 5 V | 2 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -10 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | REMOTE CONTROL TRANSMITTER IC | INFRARED | |||||||||||||||||||||||||
|
SC74HC4851ADTR2G
onsemi
|
Check for Price | Yes | Obsolete | 1 | YES | TSSOP | CMOS | SINGLE-ENDED MULTIPLEXER | 8 | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | ONSEMI | compliant | 8542.39.00.01 | 1.8 kΩ | 25 mA | 40 µA |