Filter Your Search
1 - 10 of 14 results
|
HSCN-40-1-2
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | BACK BOARD MOUNTING HOLE | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.33 inch | 0.606 inch | 1.718 inch | 0.11 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
HSCN-40-2-2
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | BACK BOARD MOUNTING HOLE | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | STAGGERED | SOLDER | 0.33 inch | 0.807 inch | 1.718 inch | 0.11 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
HSCN-40-1-1
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | BACK BOARD MOUNTING HOLE | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.33 inch | 0.606 inch | 1.718 inch | 0.11 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
SCN-40-2-2
Marktech Optoelectronics
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.33 inch | 0.685 inch | 2.759 inch | 0.137 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
SCN-40-1-2
Marktech Optoelectronics
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.33 inch | 2.759 inch | 0.137 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
ELF244NSCN-4Z50
Amphenol FCi
|
Check for Price | Active | 244 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH (15) OVER PALLADIUM NICKEL | 40 DEGREE | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (50) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
SCN-40-1-1
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.33 inch | 2.759 inch | 0.137 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
ELF200NSCN-4Z50
Amphenol Communications Solutions
|
Check for Price | Active | 200 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
ELF244LSCN-4Z50
Amphenol FCi
|
Check for Price | Active | 244 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH (15) OVER PALLADIUM NICKEL | 40 DEGREE | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (50) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
HSCN-40-2-1
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | BACK BOARD MOUNTING HOLE | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | STAGGERED | SOLDER | 0.33 inch | 0.807 inch | 1.718 inch | 0.11 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 |