Filter Your Search
1 - 10 of 174 results
|
LSC06065FW
Lite-On Semiconductor Corporation
|
$1.0539 | Transferred | RECTIFIER DIODE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC060S060A5BPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-XUUC-N | e3 | 1 | 150 °C | UNSPECIFIED | ROUND | UNCASED CHIP | MATTE TIN OVER NICKEL | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | WAFER | O-XUUC-N | 8541.10.00.40 | ||||||||||||||||||||||||||
|
SC0608820K
TE Connectivity
|
Check for Price | Active | NO | 1 | 80 °C | -20 °C | 2 | Radial | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | Tubular | FERRITE | 1.5 Ω | 82 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 500 µm | 28 mm | 2 mm | 5 mm | 6.5 mm | 50 | 320 mA | 5.5 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 2.52 MHz | 10 % | ||||||||||||||||||||||||
|
SC060S020A5B
International Rectifier
|
Check for Price | No | No | Transferred | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-XUUC-N | e0 | 150 °C | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | WAFER | O-XUUC-N | 8541.10.00.40 | ||||||||||||||||||||||||||
|
SC060S020S5FPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-XUUC-N | e3 | 1 | 150 °C | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | MATTE TIN OVER NICKEL | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | WAFER | O-XUUC-N | 8541.10.00.40 | |||||||||||||||||||||||||
|
SC06081R8M
TE Connectivity
|
Check for Price | Active | NO | 1 | 80 °C | -20 °C | 2 | Radial | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | Tubular | FERRITE | 220 mΩ | 1.8 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 500 µm | 28 mm | 2 mm | 5 mm | 6.5 mm | 60 | 880 mA | 70 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 7.96 MHz | 20 % | ||||||||||||||||||||||||
|
SC060S060A5B
International Rectifier
|
Check for Price | No | Transferred | 610 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-XUUC-N | e0 | 150 °C | UNSPECIFIED | ROUND | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | WAFER | O-XUUC-N | 8541.10.00.40 | |||||||||||||||||||||||||||
|
SC0608181K
TE Connectivity
|
Check for Price | Active | NO | 1 | 80 °C | -20 °C | 2 | Radial | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | Tubular | FERRITE | 2.3 Ω | 180 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 500 µm | 28 mm | 2 mm | 5 mm | 6.5 mm | 50 | 235 mA | 4.2 MHz | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 796 kHz | 10 % | ||||||||||||||||||||||||
|
SC060H150A5RPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-XUUC-N | e3 | 1 | 175 °C | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | MATTE TIN OVER NICKEL | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | WAFER | O-XUUC-N | 8541.10.00.40 | |||||||||||||||||||||||||
|
SC060H045S5P
International Rectifier
|
Check for Price | No | No | Transferred | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-XUUC-N | e0 | 175 °C | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | WAFER | O-XUUC-N | 8541.10.00.40 |