Parametric results for: SC1142ABCSW under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: sc1142abcsw
Select parts from the table below to compare.
Compare
Compare
package
SC1142ABCSW
Semtech Corporation
Check for Price No Obsolete 5 V 5.5 V 4.5 V YES SINGLE 8.4 MHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G20 e0 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm SOIC MS-013AC, SOIC-20 20 EAR99 8542.39.00.60
package
SC1142ABCSWT
Semtech Corporation
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V YES SINGLE 8.4 MHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G20 e3 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm SOIC MS-013AC, SOIC-20 20 EAR99 8542.39.00.60
package
SC1142ABCSWTR
Semtech Corporation
Check for Price No Obsolete 5 V 5.5 V 4.5 V YES SINGLE 8.4 MHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G20 e0 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm SOIC MS-013AC, SOIC-20 20 EAR99 8542.39.00.60
package
SC1142ABCSWTRT
Semtech Corporation
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V YES SINGLE 8.4 MHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G20 e3 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm SOIC MS-013AC, SOIC-20 20 EAR99 8542.39.00.60