Filter Your Search
1 - 10 of 75 results
|
SC143B-T
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC143B-BA
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC143B-AJ
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC143B-AN
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC143B
Teccor
|
Check for Price | No | Obsolete | 1.5 V | 500 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 4 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||
|
SC143B-BU
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | R-PSFM-G2 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||
|
SC143B
NEC Electronics America Inc
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 50 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | ||||||||||||
|
SC143B-WC
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC143B-AF
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC143B-U
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |