Filter Your Search
1 - 7 of 7 results
|
SC1566I5T2.5T
Semtech Corporation
|
Check for Price | Yes | Active | 2.5 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 4.8 V | 1.2 V | CMOS | 2 % | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | TUBE | NO | 1.7 mm | SINGLE | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||
|
SC1566I5T-2.5.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 350 mV | 3 A | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 1 | 4.8 V | 1.2 V | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | SFM | TO-220, | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SC1566I5T-2.5
Semtech Corporation
|
Check for Price | No | No | Active | 2.5 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | SFM | TO-220, 5 PIN | 3 | EAR99 | 8542.39.00.01 | ||
|
SC1566I5T-2.5T
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 2.5 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | SEMTECH CORP | compliant | Adjustable,Positive,Single Output,Ldo | SFM | TO-220, SIP5,.1,67TB | 3 | EAR99 | 8542.39.00.01 | ||||
|
SC1566I5T2.5SBT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PZIP-T5 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.2,.13,67TB | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | SEMTECH CORP | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||
|
SC1566I5T-2.5SB
Semtech Corporation
|
Check for Price | No | Active | 2.5 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PZIP-T5 | Not Qualified | 150 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.2,.13,67TB | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
SC1566I5T-2.5.TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 2.5 V | 350 mV | 3 A | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 1 | 4.8 V | 1.2 V | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | SFM | TO-220, | 3 | EAR99 | 8542.39.00.01 |