Parametric results for: SC2434SW under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sc2434sw
Select parts from the table below to compare.
Compare
Compare
package
SC2434SWTR
Semtech Corporation
Check for Price No Obsolete 12 V 14 V 10 V 2.5 mA YES PHASE-SHIFT 1.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G20 e0 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm SOIC MS-013AC, SOIC-20 20 EAR99 8542.39.00.60
package
SC2434SWTRT
Semtech Corporation
Check for Price Yes Yes Obsolete 12 V 14 V 10 V 2.5 mA YES PHASE-SHIFT 1.5 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G20 e3 Not Qualified 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm SOIC ROHS COMPLIANT, MS-013AC, SOIC-20 20 EAR99 8542.39.00.60