Filter Your Search
1 - 10 of 26 results
|
SC245M5
Powerex Power Semiconductors
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | 2.5 V | NO | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
SC245M-245
Semitronics Corp
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | O-MXFM-D3 | Not Qualified | ISOLATED | 1 | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
SC245M-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-48 | O-MUPM-D2 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||
|
SC245M
Intersil Corporation
|
Check for Price | Obsolete | 100 µA | 50 mA | 50 mA | 600 V | 10 A | TRIAC | 4 V/us | 2.5 V | 100 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | unknown | EAR99 | , | ||||||||||||||||||||||
|
SC245M3
Powerex Power Semiconductors
|
Check for Price | Obsolete | 500 µA | 50 mA | 50 mA | 600 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | 100 °C | -40 °C | NO | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||
|
SC245M-242
Semitronics Corp
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | O-MUPM-D2 | Not Qualified | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | HERMETIC SEALED PACKAGE-2 | 2 | ||||||||||||
|
SC245M
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.6 V | 100 µA | 50 mA | 50 mA | 600 V | 10 A | TRIAC | 4 V/us | 2.5 V | 100 °C | -40 °C | NO | MOTOROLA INC | unknown | EAR99 | , | |||||||||||||||||||||
|
SC245M-243
Semitronics Corp
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | O-MUPM-D3 | Not Qualified | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | HERMETIC SEALED PACKAGE-2 | 2 | |||||||||||
|
SC245M
Harris Semiconductor
|
Check for Price | Obsolete | 100 µA | 50 mA | 50 mA | 600 V | 10 A | TRIAC | 4 V/us | 2.5 V | 100 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | unknown | EAR99 | , | ||||||||||||||||||||||
|
SC245M
Advanced Semiconductor Inc
|
Check for Price | Active | 1.6 V | 100 µA | 50 mA | 50 mA | 600 V | 10 A | TRIAC | 4 V/us | 2.5 V | 100 °C | -40 °C | NO | ASI SEMICONDUCTOR INC | unknown | EAR99 | , |