Filter Your Search
1 - 10 of 11 results
|
SC246B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | EAR99 | ||||||||||||||||||||||
|
SC246B
Harris Semiconductor
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||
|
SC246B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | |||||||||||||||||||||||
|
SC246B
Loras Industries Inc
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 4 V/us | 50 V/us | 2.5 V | 100 µA | TO-203 | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC246B-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | O-MUPF-D2 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||
|
SC246BHR
Digitron Semiconductors
|
Check for Price | No | Active | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | HIGH RELIABILITY | 4 V/us | 2.5 V | 100 µA | O-MUPF-D2 | e0 | MIL-19500 | 100 °C | -40 °C | CATHODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||
|
SC246B
Advanced Semiconductor Inc
|
Check for Price | Active | 1.6 V | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | 100 °C | -40 °C | NO | ASI SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
SC246B
Digitron Semiconductors
|
Check for Price | No | Active | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | O-MUPF-D2 | e0 | 100 °C | -40 °C | CATHODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||
|
SC246B
Semitronics Corp
|
Check for Price | No | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | SINGLE | 4 V/us | 50 V/us | 2.5 V | 100 µA | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -40 °C | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | SEMITRONICS CORP | HERMETIC SEALED, PRESSFIT-2 | unknown | EAR99 | 8541.30.00.80 | 2 | |||||||||
|
SC246B
Intersil Corporation
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 |