Filter Your Search
1 - 2 of 2 results
|
SC3-11R8FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 11.8 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 762 µm | 6.35 mm | 3.18 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||
|
SC3-11R8FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.8 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 762 µm | 6.35 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |