Filter Your Search
1 - 2 of 2 results
|
SC3045B
Murata Connectivity
|
Check for Price | Yes | Transferred | 621.6 MHz | 250 ppm | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION | 40 mA | 3.47 V | 3.13 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 13.97mm x 9.66mm x 2.05mm | RF MONOLITHICS INC | unknown | ||
|
SC3045B
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 621.6 MHz | 250 ppm | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION | 40 mA | 3.47 V | 3.13 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD | 13.97mm x 9.66mm x 2.05mm | MURATA MANUFACTURING CO LTD | compliant |