Filter Your Search
1 - 10 of 118 results
|
SC552R2KR
TE Connectivity
|
$1.0000 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 60 mΩ | 10 % | NO | 7.9 MHz | 1.8 A | 130 MHz | 60 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Flame Retardant | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 5.2 mm | 11.4 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||||||||||||||||||
|
SC5562
Fairview Microwave Inc
|
$52.2591 | Contact Manufacturer | MIL | FAIRVIEW MICROWAVE INC | unknown | STANDARD: MIL-C-39012 | 0.358 inch | 0.504 inch | 0.281 inch | 0.281 inch | 50 Ω | 10-32 CONNECTOR | FEMALE | THREADED | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | BOARD | 2 MHz | GENERAL PURPOSE | NO | SOLDER | 1 | 1.25 | |||||||||||||||||||||||||||||||||
|
SC5563
Fairview Microwave Inc
|
$72.6510 | Contact Manufacturer | FAIRVIEW MICROWAVE INC | unknown | 0.191 inch | 0.192 inch | 50 Ω | 10-32 CONNECTOR | FEMALE | THREADED | POLYTETRAFLUOROETHYLENE | STRAIGHT | CABLE AND PANEL | 2 MHz | GENERAL PURPOSE | YES | SOLDER | 1 | 1.25 | JACK | ||||||||||||||||||||||||||||||||||||
|
1624056-1
TE Connectivity
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 30 Ω | 10 % | NO | 100 mA | 85 | POWER INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
MSC555R6KT
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5.6 H | 280 mΩ | 10 % | NO | 7.9 MHz | 645 mA | 50 MHz | 30 | RF INDUCTOR | 1 | YES | Molded | 2 | Axial | Tape | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 4.8 mm | 11.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
MSC551R8KR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 740 mΩ | 10 % | NO | 7.9 MHz | 580 mA | 150 MHz | 30 | RF INDUCTOR | 1 | YES | MIL-C-15305 | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
SC55471KR
TE Connectivity
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 20 Ω | 10 % | NO | 790 kHz | 120 mA | 6.5 MHz | 80 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Flame Retardant | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 5.2 mm | 11.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
MSC55120KT
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 H | 1.05 Ω | 10 % | NO | 2.5 MHz | 370 mA | 36 MHz | 50 | RF INDUCTOR | 1 | YES | Molded | 2 | Axial | Tape | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 4.8 mm | 11.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
MSC55120KR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 1.05 Ω | 10 % | NO | 2.5 MHz | 370 mA | 36 MHz | 50 | RF INDUCTOR | 1 | YES | MIL-C-15305 | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
MSC55R47MR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 85 mΩ | 20 % | NO | 25 MHz | 1.7 A | 300 MHz | 50 | RF INDUCTOR | 1 | YES | MIL-C-15305 | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 |