Filter Your Search
1 - 10 of 6,262 results
|
SCM32B182KBNF
Surge Components Inc
|
Check for Price | Yes | Active | 1.8 nF | 50 V | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||
|
SCM32C123KONF
Surge Components Inc
|
Check for Price | Yes | Active | 12 nF | 16 V | 10 % | 1210 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||
|
SCM32F475MONE
Surge Components Inc
|
Check for Price | Yes | Active | 4.7 µF | 16 V | 20 % | 1210 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30/-80% ppm/°C | e3 | 85 °C | -25 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||
|
SCM32B563JONK
Surge Components Inc
|
Check for Price | Yes | Active | 56 nF | 16 V | 5 % | 1210 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||
|
SCM32C221JCNE
Surge Components Inc
|
Check for Price | Yes | Active | 220 pF | 100 V | 5 % | 1210 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||
|
SCM32C681JONE
Surge Components Inc
|
Check for Price | Yes | Active | 680 pF | 16 V | 5 % | 1210 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | TIN OVER NICKEL | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||
|
SCM32C391KANK
Surge Components Inc
|
Check for Price | Yes | Active | 390 pF | 25 V | 10 % | 1210 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||
|
SCM32B475MNNK
Surge Components Inc
|
Check for Price | Yes | Active | 4.7 µF | 10 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | MLCC(SMD) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||
|
SCM32B473MONF
Surge Components Inc
|
Check for Price | Yes | Active | 47 nF | 16 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | |||
|
SCM32B683MBNE
Surge Components Inc
|
Check for Price | Yes | Active | 68 nF | 50 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 |