Filter Your Search
1 - 10 of 678 results
|
SCOCXOVS-BR112.8MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | SCOCXOVS | 12.8 MHz | 0.05 % | 1 kHz | 50 Ω | 5 V | SINE | 0.3 PPM/FIRST YEAR | NO | 0.1 ppm | 400 mW | 1.002 V | 5V | -145 dBc/Hz | 5.2 V | 4.8 V | 1.25 W | 0.5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.14mm x 12.52mm x 7.8mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | |||||||||
|
SCOCXOVS-AB14.746MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 14.746 MHz | 0.025 % | 50 Ω | 5 V | SINE | 0.3 PPM/FIRST YEAR | NO | 0.1 ppm | 400 mW | 1.002 V | 5 V | 5.2 V | 4.8 V | 1.25 W | 1 Minute | 60 °C | THROUGH HOLE MOUNT | 14 | NO | 20.14mm x 12.52mm x 8.6mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | DIL-14/4 | ||||||||||||
|
SCOCXOVS-AV512.8000MHZ
Micro Crystal AG
|
Check for Price | Active | 12.8 MHz | 0.025 % | 1 kHz | 50 Ω | 5 V | SINE | 0.3 PPM/FIRST YEAR | 5 V | 500 mV | NO | 0.025 ppm | 400 mW | 50 mV | 5V | -145 dBc/Hz | 120 mA | 5.2 V | 4.8 V | 1.25 W | 0.5 Minute | 60 °C | THROUGH HOLE MOUNT | 14 | NO | MICRO CRYSTAL AG | compliant | ||||||||||
|
SCOCXOVS-AR150.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | SCOCXOVS | 50 MHz | 0.025 % | 1 kHz | 50 Ω | 5 V | SINE | 0.3 PPM/FIRST YEAR | NO | 0.1 ppm | 400 mW | 632 mV | 5V | -145 dBc/Hz | 5.2 V | 4.8 V | 1.25 W | 0.5 Minute | 60 °C | THROUGH HOLE MOUNT | NO | 20.14mm x 12.52mm x 7.8mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||||
|
SCOCXOVS-BV510MHZ
Micro Crystal AG
|
Check for Price | Yes | Active | 10 MHz | 0.05 % | 1 kHz | 50 Ω | 5 V | SINE | TRAY | 0.3 PPM/FIRST YEAR | 5 V | 500 mV | NO | 0.1 ppm | 400 mW | 1.002 V | 5 V | -145 dBc/Hz | 5.2 V | 4.8 V | 1.5 W | 1 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.52mm x 8.6mm | MICRO CRYSTAL AG | compliant | Sine | ||||||
|
SCOCXOVS-BR1D212.8MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | SCOCXOVS | 12.8 MHz | 0.05 % | 1 kHz | 50 Ω | 5 V | SINE | 0.3 PPM/FIRST YEAR | NO | 0.1 ppm | 400 mW | 1.002 V | 5V | -145 dBc/Hz | 5.2 V | 4.8 V | 1.25 W | 0.5 Minute | 70 °C | -20 °C | SURFACE MOUNT | YES | 20.14mm x 12.52mm x 9.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | |||||||||
|
SCOCXOVS-CV540.0000MHZ
Micro Crystal AG
|
Check for Price | Active | 40 MHz | 0.1 % | 1 kHz | 50 Ω | 5 V | SINE | 0.3 PPM/FIRST YEAR | 5 V | 500 mV | NO | 0.1 ppm | 400 mW | 200 mV | 5V | -145 dBc/Hz | 120 mA | 5.2 V | 4.8 V | 1.25 W | 0.5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | MICRO CRYSTAL AG | compliant | |||||||||
|
SCOCXOVS-AV552.000MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 52 MHz | 0.025 % | 1 kHz | 50 Ω | 5 V | SINE | 0.3 PPM/FIRST YEAR | 5 V | 500 mV | NO | 0.1 ppm | 400 mW | 632 mV | 5V | -145 dBc/Hz | 80 mA | 5.2 V | 4.8 V | 600 mW | 0.5 Minute | 60 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.14mm x 12.52mm x 8.6mm | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||
|
SCOCXOVS-CV550.0000MHZ
Micro Crystal AG
|
Check for Price | Active | 50 MHz | 0.1 % | 1 kHz | 50 Ω | 5 V | SINE | 0.3 PPM/FIRST YEAR | 5 V | 500 mV | NO | 0.1 ppm | 400 mW | 200 mV | 5V | -145 dBc/Hz | 120 mA | 5.2 V | 4.8 V | 1.25 W | 0.5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | MICRO CRYSTAL AG | compliant | |||||||||
|
SCOCXOVS-CV552.0000MHZ
Micro Crystal AG
|
Check for Price | Active | 52 MHz | 0.1 % | 1 kHz | 50 Ω | 5 V | SINE | 0.3 PPM/FIRST YEAR | 5 V | 500 mV | NO | 0.1 ppm | 400 mW | 200 mV | 5V | -145 dBc/Hz | 120 mA | 5.2 V | 4.8 V | 1.25 W | 0.5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | MICRO CRYSTAL AG | compliant |