Filter Your Search
1 - 1 of 1 results
|
SCP6EP4-GL-YN-41
SUMITOMO ELECTRIC Industries Ltd
|
Check for Price | Obsolete | 1.41 µm | 1.405 µm | 1.418 µm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1260NM TO 1620NM | 1.25 Gbps | 1.25 Gbps | 1.995 mW | 3.465 V | 3.135 V | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 56.5 mm | 13.4 mm | SUMITOMO ELECTRIC INDUSTRIES LTD | unknown |