Filter Your Search
1 - 10 of 4,515 results
|
SCR20-1583JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 158 kΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||||
|
SCR20-25R5FE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 25.5 Ω | 1 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||||
|
SCR20-8450JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 845 Ω | 5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||||
|
SCR20-6800JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 680 Ω | 5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||||
|
SCR20-124JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 120 kΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 0805 | unknown | EAR99 | 8533.21.00.30 | |||
|
SCR20-17R8DE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 17.8 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||||
|
SCR20-2320DV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 232 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||||
|
SCR20-3162DE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 31.6 kΩ | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||||
|
SCR20-271DV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 270 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | SCR20 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | |||||||||
|
SCR20-7683FE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 768 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 |