Filter Your Search
1 - 10 of 34 results
|
SCW1301-003
OSI Laser Diode Inc
|
Check for Price | Obsolete | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | OSI LASER DIODE INC | unknown | 1.8 V | LASER DIODE | 1.3 µm | 1 ns | InGaAs | 5 m | ||||||||||||||||
|
SCW1301-001
OSI Laser Diode Inc
|
Check for Price | Obsolete | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | OSI LASER DIODE INC | unknown | 1.8 V | LASER DIODE | 1.3 µm | 1 ns | InGaAs | 5 m | ||||||||||||||||
|
SCW1301G-050ST
TE Connectivity
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.33 µm | 2 V | LASER DIODE, PIN PHOTODIODE | TRANSMITTER | TEC, THERMISTOR | 9/125/900, SMF | 500 µW | DIGITAL | -20 °C | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 8.9 mm | 20.8 mm | 12.7 inch | TE CONNECTIVITY LTD | unknown | ||||||||
|
SCW1301F-200LC
TE Connectivity
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.33 µm | 2 V | LASER DIODE, PIN PHOTODIODE | TRANSMITTER | TEC, THERMISTOR | 9/125/900, SMF | 2 mW | DIGITAL | -20 °C | 70 °C | LC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.9 mm | 20.8 mm | 12.7 inch | TE CONNECTIVITY LTD | unknown | ||||||||
|
SCW1301F-100
TE Connectivity
|
Check for Price | Obsolete | 1.31 µm | 1.27 µm | 1.33 µm | 2 V | LASER DIODE, PIN PHOTODIODE | TRANSMITTER | TEC, THERMISTOR | 9/125/900, SMF | 1 mW | DIGITAL | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 8.9 mm | 20.8 mm | 12.7 inch | TE CONNECTIVITY LTD | unknown | |||||||||
|
SCW1301F-200SC
TE Connectivity
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.33 µm | 2 V | LASER DIODE, PIN PHOTODIODE | TRANSMITTER | TEC, THERMISTOR | 9/125/900, SMF | 2 mW | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.9 mm | 20.8 mm | 12.7 inch | TE CONNECTIVITY LTD | unknown | ||||||||
|
SCW1301F-200ST
TE Connectivity
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.33 µm | 2 V | LASER DIODE, PIN PHOTODIODE | TRANSMITTER | TEC, THERMISTOR | 9/125/900, SMF | 2 mW | DIGITAL | -20 °C | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 8.9 mm | 20.8 mm | 12.7 inch | TE CONNECTIVITY LTD | unknown | ||||||||
|
SCW1301F-050
TE Connectivity
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.33 µm | 2 V | LASER DIODE, PIN PHOTODIODE | TRANSMITTER | TEC, THERMISTOR | 9/125/900, SMF | 500 µW | DIGITAL | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 8.9 mm | 20.8 mm | 12.7 inch | TE CONNECTIVITY LTD | unknown | |||||||||
|
SCW1301G-100LC
TE Connectivity
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.33 µm | 2 V | LASER DIODE, PIN PHOTODIODE | TRANSMITTER | TEC, THERMISTOR | 9/125/900, SMF | 1 mW | DIGITAL | -20 °C | 70 °C | LC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.9 mm | 20.8 mm | 12.7 inch | TE CONNECTIVITY LTD | unknown | ||||||||
|
SCW1301G-200SC
TE Connectivity
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.33 µm | 2 V | LASER DIODE, PIN PHOTODIODE | TRANSMITTER | TEC, THERMISTOR | 9/125/900, SMF | 2 mW | DIGITAL | -20 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.9 mm | 20.8 mm | 12.7 inch | TE CONNECTIVITY LTD | unknown |