Filter Your Search
1 - 1 of 1 results
|
|
SCWN03C-03
Mean Well
|
$2.3362 | Yes | Active | 48 V | 3.3 V | 72 V | 36 V | 3.2505 V | 3.3495 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | OVER LOAD, SHORT CIRCUIT | 0.017675 Vrms | HYBRID | 3 W | R-PDIP-P8 | EN, IEC | 90 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | DIP, DIP8/24,.6 | Compliant | EAR99 |