Filter Your Search
1 - 10 of 11 results
|
SD-104-G-2
Samtec Inc
|
$2.2982 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.2 inch | 0.1 inch | 0.4 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
SD-104-G-22
Samtec Inc
|
$2.6584 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
SD-104-G-21C
Samtec Inc
|
$4.0346 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
ESD-104-G-23
Samtec Inc
|
$4.7079 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
ESD-104-G-26
Samtec Inc
|
$4.8051 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
ESD-104-G-28
Samtec Inc
|
$4.8949 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
ESD-104-G-24
Samtec Inc
|
$5.0345 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
ESD-104-G-25
Samtec Inc
|
$5.3882 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
ESD-104-G-27
Samtec Inc
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
SD-104-G-21A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | NO | SOCKET | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |