Filter Your Search
1 - 10 of 629 results
|
SD37S-PC
L-com Inc
|
$14.0798 | Yes | Active | 37 | 2 | 2.77 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 4/C | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.49 inch | 0.24 inch | 2.73 inch | L-COM INC | unknown | |||||||||||||||||||
|
SD37M00000/AA
Amphenol Positronic
|
$15.1528 | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SD37M00000
Amphenol Positronic
|
$15.1528 | No | Active | 37 | MALE | GLASS FILLED POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
SD37F00000/AA
Amphenol Positronic
|
$15.1528 | Yes | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SD37F00000
Amphenol Positronic
|
$15.1528 | No | Active | 37 | FEMALE | GLASS FILLED POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
SD37F0000X
Amphenol Positronic
|
$15.5475 | No | Active | 37 | FEMALE | GLASS FILLED POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
SD37M0000Z/AA
Amphenol Positronic
|
$16.8091 | Active | 37 | MALE | GLASS FILLED POLYAMIDE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
SD37M0000Z
Amphenol Positronic
|
$16.8091 | Active | 37 | MALE | PANEL | GLASS FILLED POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
SD37M000T20
Amphenol Positronic
|
$21.5882 | No | Active | 37 | 2 | 2.769 mm | 2 | 8 mΩ | 7.5 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 4/C | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | JACKSCREW | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
SD37M10000
Amphenol Positronic
|
$22.3368 | No | Active | 37 | 2 | 8 mΩ | 7.5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 20 AWG | 24 AWG | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | MACHINE SCREW | NO | BLACK | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | FLASH inch | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |