Filter Your Search
1 - 10 of 968 results
|
VS-HFA04SD60S-M3
Vishay Intertechnologies
|
$0.4769 | Yes | Active | 4 A | 2.2 V | 42 ns | 3 µA | 10 W | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY HIGH POWER | 25 A | 1 | 600 V | Not Qualified | R-PSSO-G2 | TO-252AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | compliant | Vishay | |||||||||||||||||||||||||||
|
VS-HFA08SD60SL-M3
Vishay Intertechnologies
|
$0.5293 | Yes | Active | 8 A | 2.1 V | 55 ns | 5 µA | 14 W | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 60 A | 1 | 600 V | Not Qualified | R-PSSO-G2 | TO-252AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | unknown | Vishay | |||||||||||||||||||||||||||
|
SD6030-3R3-R
Eaton Corporation
|
$1.0164 | Yes | Active | YES | 1 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | EATON CORP | ROHS COMPLIANT | compliant | Eaton | 2424 | Shielded | FERRITE | 24 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3 mm | 6 mm | 6 mm | 2.4 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 30 % | ||||||||||||||||||||||||||||||||||
|
SD6030-220-R
Eaton Corporation
|
$1.0164 | Yes | Active | YES | 1 | e4 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | Gold (Au) - with Nickel (Ni) barrier | EATON CORP | ROHS COMPLIANT | compliant | Eaton | 2424 | Shielded | FERRITE | 122 mΩ | 22 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3 mm | 6 mm | 6 mm | 900 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 30 % | ||||||||||||||||||||||||||||||||
|
SD6030-2R7-R
Eaton Corporation
|
$1.0164 | Yes | Active | YES | 1 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | EATON CORP | ROHS COMPLIANT | compliant | Eaton | 2424 | Shielded | FERRITE | 18 mΩ | 2.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3 mm | 6 mm | 6 mm | 2.6 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 30 % | ||||||||||||||||||||||||||||||||||
|
SD6030-100-R
Eaton Corporation
|
$1.0164 | Yes | Active | YES | 1 | e4 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | Gold (Au) - with Nickel (Ni) barrier | EATON CORP | ROHS COMPLIANT | compliant | Eaton | 2424 | Shielded | FERRITE | 65 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3 mm | 6 mm | 6 mm | 1.3 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 30 % | ||||||||||||||||||||||||||||||||
|
SD6030-101-R
Eaton Corporation
|
$1.0164 | Yes | Active | YES | 1 | e4 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | Gold (Au) - with Nickel (Ni) barrier | EATON CORP | ROHS COMPLIANT | compliant | Eaton | 2424 | Shielded | FERRITE | 520 mΩ | 100 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3 mm | 6 mm | 6 mm | 420 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 30 % | ||||||||||||||||||||||||||||||||
|
SD6030-680-R
Eaton Corporation
|
$1.0164 | Yes | Active | YES | 1 | e4 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | Gold (Au) - with Nickel (Ni) barrier | EATON CORP | ROHS COMPLIANT | compliant | Eaton | 2424 | Shielded | FERRITE | 355 mΩ | 68 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3 mm | 6 mm | 6 mm | 520 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 30 % | ||||||||||||||||||||||||||||||||
|
VS-HFA04SD60S-M3
Vishay Semiconductors
|
$1.1692 | Active | 4 A | 2.2 V | 42 ns | 3 µA | 10 W | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY HIGH POWER | 25 A | 1 | 600 V | Not Qualified | R-PSSO-G2 | TO-252AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | Vishay | TO-252AA | 3 | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SD6020-100-R
Eaton Corporation
|
$1.4445 | Yes | Active | YES | 1 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | EATON CORP | ROHS COMPLIANT | compliant | Eaton | 2424 | Chip | FERRITE | 124 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 mm | 6 mm | 6 mm | 1.2 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 30 % |