Parametric results for: SD-94550-007 under Rectifier Diodes

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: sd945
Select parts from the table below to compare.
Compare
Compare
SD945-T
Diodes Incorporated
Check for Price Yes Obsolete 9 A 420 mV SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY LOW POWER LOSS, HIGH SURGE CAPABILITY EFFICIENCY 2.15 kA 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-201AD O-PALF-W2 2 not_compliant EAR99 8541.10.00.80
USD945
Microsemi Corporation
Check for Price No Obsolete 16 A 600 mV 20 mA SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 250 A 1 Not Qualified R-PSFM-T2 TO-220AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MICROSEMI CORP TO-220AC SIMILAR TO TO-220AC, 2 PIN 3 unknown EAR99 8541.10.00.80
USD945
Unitrode Corporation
Check for Price No Obsolete 16 A 600 mV 20 mA SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY POWER 250 A 1 Not Qualified R-PSFM-T2 e0 TO-220AC 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE UNITRODE CORP unknown
SD945
Diodes Incorporated
Check for Price No Yes Not Recommended 9 A 480 mV SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY LOW POWER LOSS, HIGH SURGE CAPABILITY EFFICIENCY 2.15 kA 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIODES INC DO-201AD PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80
SD945
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 9 A 630 mV 500 µA SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 150 A 1 O-XALF-W2 DO-201AD 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL GOOD-ARK ELECTRONICS CO LTD O-XALF-W2 compliant EAR99 8541.10.00.80
SD945
Lite-On Semiconductor Corporation
Check for Price Obsolete 9 A SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 2.15 kA 1 Not Qualified O-PALF-W2 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LITE-ON SEMICONDUCTOR CORP DO-201AD O-PALF-W2 2 unknown EAR99 8541.10.00.80
SD945-B
Diodes Incorporated
Check for Price No Yes Obsolete 9 A 420 mV SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY LOW POWER LOSS, HIGH SURGE CAPABILITY EFFICIENCY 2.15 kA 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIODES INC DO-201AD ROHS COMPLIANT, PLASTIC, DO-201AD, 2 PIN 2 not_compliant EAR99 8541.10.00.80
SD945
EIC Semiconductor Inc
Check for Price Yes Active 9 A 485 mV 800 µA SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 340 A 1 45 V O-PALF-W2 e3 TS-16949 DO-201AD 1 150 °C -65 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99