Filter Your Search
1 - 8 of 8 results
|
SD945-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 9 A | 420 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | LOW POWER LOSS, HIGH SURGE CAPABILITY | EFFICIENCY | 2.15 kA | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-201AD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
USD945
Microsemi Corporation
|
Check for Price | No | Obsolete | 16 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AC | SIMILAR TO TO-220AC, 2 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
USD945
Unitrode Corporation
|
Check for Price | No | Obsolete | 16 A | 600 mV | 20 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | POWER | 250 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | UNITRODE CORP | unknown | |||||||||||||||
|
SD945
Diodes Incorporated
|
Check for Price | No | Yes | Not Recommended | 9 A | 480 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | LOW POWER LOSS, HIGH SURGE CAPABILITY | EFFICIENCY | 2.15 kA | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-201AD | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SD945
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 9 A | 630 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | O-XALF-W2 | DO-201AD | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | O-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SD945
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 9 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 2.15 kA | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | DO-201AD | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SD945-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 9 A | 420 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | LOW POWER LOSS, HIGH SURGE CAPABILITY | EFFICIENCY | 2.15 kA | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-201AD | ROHS COMPLIANT, PLASTIC, DO-201AD, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SD945
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 9 A | 485 mV | 800 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 340 A | 1 | 45 V | O-PALF-W2 | e3 | TS-16949 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 |