Filter Your Search
1 - 10 of 163 results
|
ESD03B3Z
Diotec Semiconductor AG
|
$0.0289 | Yes | Active | 9.5 V | 500 nA | 4.6 V | SILICON | 3.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 5.5 V | 170 W | 3.3 V | R-PBCC-N2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||
|
VESD03A1B-HD1-GS08
Vishay Intertechnologies
|
$0.0563 | Yes | Active | 9 V | 500 nA | 6 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ASYMMETRICAL | 6.6 V | 31 W | 3.5 V | Not Qualified | R-PDSO-N2 | e3 | IEC-61000-4-2, 4-5 | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
PJSD03TS-AU_R1_000A1
PanJit Semiconductor
|
$0.0675 | Yes | Active | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 120 W | R-PDSO-F2 | AEC-Q101; TS 16949 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | 2016-04-27 | ||||||||||||||||||
|
SD03C-7
Diodes Incorporated
|
$0.1076 | Yes | Active | 250 mW | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3 V | 1 | AVALANCHE | 600 W | R-PDSO-G2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | 2019-05-10 | |||||||||||||||
|
ESD03A12VR25V
SEI Stackpole Electronics Inc
|
$0.1545 | Yes | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | Not Qualified | R-PDSO-R2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | WRAP AROUND | DUAL | STACKPOLE ELECTRONICS INC | compliant | Stackpole Electronics, Inc. | EAR99 | 8541.10.00.50 | ROHS COMPLIANT PACKAGE-2 | 2 | ||||||||||||||
|
ESD03A24VR25V
SEI Stackpole Electronics Inc
|
$0.1554 | Yes | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | Not Qualified | R-PDSO-R2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | WRAP AROUND | DUAL | STACKPOLE ELECTRONICS INC | compliant | Stackpole Electronics, Inc. | EAR99 | 8541.10.00.50 | ROHS COMPLIANT PACKAGE-2 | 2 | ||||||||||||||
|
VESD03-02V-G-08
Vishay Semiconductors
|
$0.1566 | Obsolete | 12 V | 4 V | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3 V | 1 | AVALANCHE | 108 W | R-PDSO-F2 | IEC-61000-4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.50 | R-PDSO-F2 | ||||||||||||||||
|
VESD03A1B-HD1-GS08
Vishay Semiconductors
|
$0.1566 | Yes | Yes | Active | 9 V | 500 nA | 6 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ASYMMETRICAL | 6.6 V | 31 W | 3.5 V | Not Qualified | R-PDSO-N2 | e3 | IEC-61000-4-2, 4-5 | 1 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.50 | R-PDSO-N2 | 2 | CASE LLP1006-2L | ||||||
|
ESD03A3V3R17V
SEI Stackpole Electronics Inc
|
$0.1767 | Yes | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | Not Qualified | R-PDSO-R2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | WRAP AROUND | DUAL | STACKPOLE ELECTRONICS INC | compliant | Stackpole Electronics, Inc. | EAR99 | 8541.10.00.50 | ROHS COMPLIANT PACKAGE-2 | 2 | ||||||||||||||
|
ESD03A5V5R17V
SEI Stackpole Electronics Inc
|
$0.1767 | Yes | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | Not Qualified | R-PDSO-R2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | WRAP AROUND | DUAL | STACKPOLE ELECTRONICS INC | compliant | Stackpole Electronics, Inc. | EAR99 | 8541.10.00.50 | ROHS COMPLIANT PACKAGE-2 | 2 |