Filter Your Search
1 - 10 of 11 results
|
SD1030CS_S2_10001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SD1030CS_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SD1030CS
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | PROMAX-JOHNTON CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | TO-252 | 3 | |||||||||
|
SD1030CS_L2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD1030CS-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | e0 | TO-252AA | 125 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | WON-TOP ELECTRONICS CO LTD | DPAK-3/2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SD1030CS
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 1 | 125 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | TO-252AA | 3 | ||||||||
|
SD1030CS_S2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD1030CST/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-252 | 4 | |||||||
|
SD1030CS_L2_10001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD1030CS
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 550 mV | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | 100 A | 125 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 |