Filter Your Search
1 - 2 of 2 results
|
SD103AW-TA_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 550 mV | 15 µA | 200 mW | SILICON | 40 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 30 V | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | ||||
|
SD103AW-TA-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 550 mV | 15 µA | 200 mW | SILICON | 40 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 30 V | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 |