Filter Your Search
1 - 9 of 9 results
|
LMSD103BT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
LLSD103BT/R
PanJit Semiconductor
|
Check for Price | Yes | Active | 350 mA | 370 mV | 10 ns | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | 175 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||||
|
LLSD103BT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
LMSD103BT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
SD103B-TR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | 1 | Not Qualified | O-LALF-W2 | DO-35 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | DO-35 | 2 | unknown | EAR99 | Vishay | ||||||||||||||
|
LQSD103BT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
SD103B-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
LQSD103BT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
LLSD103BT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | MELF | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 |