Filter Your Search
1 - 2 of 2 results
|
SD107WS-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 100 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 750 mA | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
SD107WS-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 100 mA | 550 mV | 1 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 750 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 2 | MCC |