Filter Your Search
1 - 2 of 2 results
|
SD2114S020S5R0
Kyocera AVX Components
|
Check for Price | Yes | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 105 A | 1 | R-PDSO-N2 | e3 | DO-214AA | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | AVX CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||
|
SD2114S020S3R0
Kyocera AVX Components
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-N2 | e3 | DO-214AA | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | AVX CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 |