Filter Your Search
1 - 10 of 88 results
|
SD303C02S20CPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 350 A | 2.26 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FAST RECOVERY | 5.08 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD303C10S05CPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 350 A | 2.26 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FAST RECOVERY | 5.08 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD303C14S20C
International Rectifier
|
Check for Price | No | Obsolete | 350 A | 2.26 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.4 kV | 1 | FAST RECOVERY | 5.08 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AA | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD303C14S15CPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 350 A | 2.26 V | 2.9 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.4 kV | 1 | FREEWHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.04 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 125 °C | -40 °C | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | DO-200AA | 2 | |||||
|
SD303C18S20C
International Rectifier
|
Check for Price | No | Obsolete | 350 A | 2.26 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.8 kV | 1 | FAST RECOVERY | 5.08 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AA | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD303C12S20CPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 350 A | 2.26 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FAST RECOVERY | 5.08 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD303C06S15CPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 350 A | 2.26 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 5.08 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD303C02S15CPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 350 A | 2.26 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FAST RECOVERY | 5.08 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
VS-SD303C12S15C
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 350 A | 2.26 V | 1.5 µs | 35 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.04 kA | 1 | O-CEDB-N2 | DO-200AA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SD303C16S15C
International Rectifier
|
Check for Price | No | Transferred | 350 A | 2.26 V | 2.9 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.04 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AA | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | DO-200AA | 2 |