Filter Your Search
1 - 5 of 5 results
|
SD403C08S10C
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 430 A | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREEWHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.47 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INFINEON TECHNOLOGIES AG | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
VS-SD403C08S10C
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 430 A | 1.83 V | 1000 ns | 35 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.47 kA | 1 | O-CEDB-N2 | DO-200AA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
SD403C08S10C
International Rectifier
|
Check for Price | No | Transferred | 430 A | 1.83 V | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.47 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | DO-200AA | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | DO-200AA | 2 | ||||||||
|
SD403C08S10CPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 430 A | 1.83 V | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.47 kA | 1 | O-CEDB-N2 | DO-200AA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INFINEON TECHNOLOGIES AG | PUK-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SD403C08S10CPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 430 A | 1.83 V | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREEWHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 6.47 kA | 1 | Not Qualified | O-CEDB-N2 | DO-200AA | 125 °C | -40 °C | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | DO-200AA | 2 |