Filter Your Search
1 - 2 of 2 results
|
SD4150
Continental Device India Ltd
|
Check for Price | No | Contact Manufacturer | 300 mA | 1 V | 6 ns | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 4 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||
|
SD4150
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 300 mA | 620 mV | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | SOT-23 | SOT-23, 3 PIN | 3 | 8541.10.00.70 |